
Fixed positive linear voltage regulator (LDO) with a 1V output voltage and 150mA maximum output current. Features 2% accuracy, 65dB PSRR, and a low 75uA quiescent current. Operates from a 2V to 6V input voltage range and is housed in a 3-pin SOT-23 surface-mount package. Maximum power dissipation is 600mW, with an operating temperature range of -40°C to 85°C. RoHS and REACH SVHC compliant.
Diodes AP7313-10SAG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1V |
| Max Power Dissipation | 600mW |
| Max Supply Current | 85uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 600W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7313-10SAG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
