
Fixed positive linear voltage regulator with a 1.2V output voltage and 300mA maximum output current. Features 2% voltage accuracy, 65dB PSRR, and a low 75µA quiescent current. Operates with input voltages from 2V to 6V and is housed in a compact DFN EP package with gold contact plating. Suitable for surface mount applications, this regulator offers a maximum power dissipation of 740mW and operates across a temperature range of -40°C to 85°C.
Diodes AP7331-12SNG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | DFN EP |
| Contact Plating | Gold |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 740mW |
| Max Supply Current | 85uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 740W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7331-12SNG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
