
Fixed positive linear voltage regulator, outputting 1.8V with 300mA maximum output current. Features a 550mV dropout voltage and 2% accuracy. Operates with a maximum input voltage of 6V and a quiescent current of 55µA. Packaged in a 5-pin SOT-25 surface-mount case with tin-matte contact plating. RoHS compliant and designed for a wide operating temperature range of -40°C to 85°C.
Diodes AP7331-18WG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-25 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 550mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Min Current Limit | 400mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 640mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 640W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 55uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 400mV |
| RoHS Compliant | Yes |
| Series | AP7331 |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7331-18WG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
