Fixed positive linear voltage regulator (LDO) offering a 2V output voltage with 300mA maximum output current. Features a low 0.55V dropout voltage and 2% accuracy. Operates with a maximum input voltage of 6V and a minimum of 2V. Housed in a compact PDSO6 (DFN-6) surface-mount package with gold contact plating, suitable for applications requiring low quiescent current (75uA) and high power supply rejection ratio (65dB). Rated for operation from -40°C to 85°C.
Diodes AP7331-20SNG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-25-5 |
| Contact Plating | Gold |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 2V |
| Max Power Dissipation | 740mW |
| Max Supply Current | 85uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 75uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7331-20SNG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
