
Fixed positive linear voltage regulator with a 3.3V output voltage and 300mA maximum output current. Features a low 300mV dropout voltage and 65dB power supply rejection ratio. Operates with a quiescent current of 55uA and a maximum input voltage of 6V. Packaged in a compact DFN EP (2 x 2 mm) surface mount package with gold contact plating, suitable for lead-free and RoHS compliant applications.
Diodes AP7331-33SNG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | DFN EP |
| Contact Plating | Gold |
| Dropout Voltage | 300mV |
| Height | 0.58mm |
| Lead Free | Lead Free |
| Length | 2.08mm |
| Min Current Limit | 400mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 740mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 65uA |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 740W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 55uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reference Voltage | 400mV |
| RoHS Compliant | Yes |
| Series | AP7331 |
| Width | 2.075mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7331-33SNG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
