
Adjustable positive linear voltage regulator (LDO) with a 0.8V minimum and 5V maximum output voltage. Features a 300mV dropout voltage and 300mA maximum output current. Operates with a 2V to 6V input voltage range and offers 2% accuracy. Packaged in a 2x2mm DFN EP surface mount package with gold contact plating. Includes 65dB PSRR and 55uA quiescent current.
Diodes AP7331-SNG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | DFN EP |
| Contact Plating | Gold |
| Dropout Voltage | 300mV |
| Height | 0.58mm |
| Lead Free | Lead Free |
| Length | 2.08mm |
| Min Current Limit | 400mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 740mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 740W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 55uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 400mV |
| RoHS Compliant | Yes |
| Width | 2.075mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7331-SNG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
