
Diodes AP7332-1218W6-7 technical specifications.
| Package/Case | SOT-23-6 |
| Dropout Voltage | 350mV |
| Min Current Limit | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7332-1218W6-7 to view detailed technical specifications.
No datasheet is available for this part.
