Diodes AP7332-2833FM-7 technical specifications.
| Accuracy | 2% |
| Contact Plating | Gold |
| Dropout Voltage | 250mV |
| Min Current Limit | 400mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 2.2W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | AP7332 |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7332-2833FM-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
