Fixed Positive LDO Regulator, offering dual 2.8V and 3.3V outputs with a maximum output current of 300mA per channel. Features a 250mV dropout voltage and 2% accuracy. Operates from a 2V to 6V input voltage range with a minimum current limit of 400mA. Packaged in a 6-pin SOT-26 surface-mount configuration, this RoHS and REACH SVHC compliant component is supplied on tape and reel.
Diodes AP7332-2833W6-7 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-26 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 250mV |
| Min Current Limit | 400mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 950mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 950W |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | AP7332 |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7332-2833W6-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.