
Fixed positive LDO regulator offering a stable 1.5V output voltage with 2% accuracy. Features a low dropout voltage of 300mV and a maximum output current of 300mA. Designed for surface mounting in a compact SOT-23-3 package, this CMOS device operates from a 2V to 6V input voltage range. Boasts a low quiescent current of 55uA and a high power supply rejection ratio of 65dB.
Diodes AP7333-15SAG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-3 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 300mV |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 400mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 65uA |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 600W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 55uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | AP7333 |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7333-15SAG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
