Fixed positive LDO regulator offering a 2V output voltage with 0.55V dropout. Features a maximum output current of 300mA and a low quiescent current of 75uA. Operates with a maximum input voltage of 6V and a wide temperature range from -40°C to 85°C. This CMOS device is housed in a 3-pin SOT-23R (TO-236-3) surface-mount package with tin-matte contact plating. Achieves 2% accuracy and a Power Supply Rejection Ratio (PSRR) of 65dB.
Diodes AP7333-20SRG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-236-3 |
| Contact Plating | Tin, Matte |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 2V |
| Max Power Dissipation | 540mW |
| Max Supply Current | 85uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 75uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7333-20SRG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.