Fixed Positive LDO Regulator, 2.5V output voltage with 2% accuracy. Features a 300mV dropout voltage and 300mA maximum output current. Operates from a 2V to 6V input voltage range. Packaged in a 3-pin SOT-23 surface mount package. Offers 65dB PSRR and 75uA quiescent current.
Diodes AP7333-25SAG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-3 |
| Dropout Voltage | 300mV |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 600mW |
| Max Supply Current | 85uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 600mW |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | AP7333 |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7333-25SAG-7 to view detailed technical specifications.
No datasheet is available for this part.