
Fixed positive linear voltage regulator IC, offering a stable 3.3V output with a 300mV dropout voltage. Features a 300mA maximum output current and a 2% accuracy. Operates from a 2V to 6V input voltage range and boasts a low quiescent current of 55µA. Housed in a compact SOT-23-3 surface-mount package with tin, matte contact plating. Suitable for applications requiring efficient power management with a maximum power dissipation of 600mW.
Diodes AP7333-33SAG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-3 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 300mV |
| Height | 1mm |
| Length | 3mm |
| Min Current Limit | 400mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 55uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | AP7333 |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7333-33SAG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
