Fixed positive LDO regulator offering a stable 5V output with 150mV dropout voltage. This CMOS integrated circuit features 300mA output current and 1% accuracy. Designed for surface mounting in a DFN EP package with gold contact plating, it operates from a 2V to 6V input range and boasts a low 35uA quiescent current. Suitable for applications requiring reliable power management within a -40°C to 85°C temperature range.
Diodes AP7335A-50SN-7 technical specifications.
| Accuracy | 1% |
| Package/Case | DFN EP |
| Contact Plating | Gold |
| Dropout Voltage | 150mV |
| Min Current Limit | 400mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7335A-50SN-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.