
Fixed positive LDO regulator, 1V output voltage, 1A maximum output current. Features 1% accuracy, 90µA quiescent current, and a wide input voltage range from 2.2V to 6V. Operates across a temperature range of -40°C to 85°C with a minimum current limit of 1.1A. Packaged in a DFN-8 surface mount configuration, this lead-free, RoHS, and REACH SVHC compliant component is supplied on tape and reel.
Diodes AP7361-10FGE-7 technical specifications.
| Accuracy | 1% |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 1V |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | AP7361 |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7361-10FGE-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
