
Fixed positive linear voltage regulator, 1.2V output, CMOS technology. Features 1% accuracy, 1A maximum output current, and a minimum current limit of 1.1A. Operates with input voltages from 2.2V to 6V. Housed in a TO-261-4 (SOT-223) surface mount package with tin matte contact plating. This lead-free and RoHS compliant component offers a quiescent current of 70µA and a maximum power dissipation of 1.1W.
Diodes AP7361-12E-13 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-261-4 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 70uA |
| Reach SVHC Compliant | Yes |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Series | AP7361 |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7361-12E-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.