
Fixed positive linear voltage regulator, 1.2V output, CMOS technology, 1A maximum output current with 1% accuracy. Features a DFN-8 package with gold contact plating, surface mount capability, and a minimum input voltage of 2.2V up to a maximum of 6V. Operates across a wide temperature range from -40°C to 85°C, with a low quiescent current of 90µA. This component is lead-free, RoHS compliant, and REACH SVHC compliant.
Diodes AP7361-12FGE-7 technical specifications.
| Accuracy | 1% |
| Package/Case | DFN |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Reach SVHC Compliant | Yes |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Series | AP7361 |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7361-12FGE-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.