
Fixed positive linear voltage regulator (LDO) with a 1.5V output voltage and 1A maximum output current. Features 1% accuracy, 70µA quiescent current, and a 1.1A minimum current limit. Operates with input voltages from 2.2V to 6V and is housed in a DFN-8 package with gold contact plating. Suitable for surface mount applications, this RoHS and REACH SVHC compliant component offers a maximum power dissipation of 1.7W.
Diodes AP7361-15FGE-7 technical specifications.
| Accuracy | 1% |
| Package/Case | DFN EP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.7kW |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7361-15FGE-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
