
Fixed positive linear voltage regulator, 1.8V output voltage with 1% accuracy. Features a 500mV dropout voltage and 1A maximum output current. Operates with a maximum input voltage of 6V and a minimum input voltage of 2.2V. Housed in a SOT-223R (TO-261-4) surface mount package with tin matte contact plating. This lead-free component offers a quiescent current of 90uA and is RoHS and REACH SVHC compliant.
Diodes AP7361-18ER-13 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-261-4 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 500mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Reach SVHC Compliant | Yes |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Series | AP7361 |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7361-18ER-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
