
Fixed positive LDO regulator offering a stable 1.8V output voltage with a low 0.5V dropout voltage. Features 1A maximum output current, 1.1A current limit, and a maximum input voltage of 6V. This CMOS device boasts 1% output voltage accuracy and a Power Supply Rejection Ratio (PSRR) of 65dB. Housed in a DFN-8 package with gold contact plating, it supports surface mounting and operates within a -40°C to 85°C temperature range.
Diodes AP7361-18FGE-7 technical specifications.
| Accuracy | 1% |
| Package/Case | DFN EP |
| Contact Plating | Gold |
| Dropout Voltage | 500mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.7kW |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7361-18FGE-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
