Fixed positive LDO regulator offering a stable 2.5V output with 1A maximum output current. Features a low 500mV dropout voltage and 1% output voltage accuracy. Operates from a 2.2V to 6V input voltage range, with a minimum current limit of 1.1A. Housed in a PSSO3, SOT-223 package for surface mounting, with tin matte contact plating. This RoHS and REACH SVHC compliant component is supplied on tape and reel.
Diodes AP7361-25E-13 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-261-4 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 500mV |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 70uA |
| Reach SVHC Compliant | Yes |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7361-25E-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
