
Fixed Positive LDO Regulator, 2.5V output voltage with 1% accuracy. Features a 500mV dropout voltage and 1A maximum output current. Operates from 2.2V to 6V input voltage, with a quiescent current of 90µA. Packaged in a SOT-223 surface mount case, this RoHS and REACH SVHC compliant component offers 1.1W power dissipation.
Diodes AP7361-25ER-13 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Dropout Voltage | 500mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.1kW |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7361-25ER-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.