
Fixed positive LDO regulator offering a stable 2.8V output voltage with 1A maximum output current. Features a low 500mV dropout voltage and 90µA quiescent current. Operates with input voltages from 2.2V to 6V, maintaining 1% accuracy. Housed in a SOT-223 surface mount package with tin-matte plating, suitable for a wide temperature range of -40°C to 85°C.
Diodes AP7361-28E-13 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 500mV |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.1kW |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7361-28E-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
