Fixed positive linear voltage regulator (LDO) with a 2.8V output voltage and 1A maximum output current. Features a low 500mV dropout voltage and 1% accuracy. Operates with input voltages from 2.2V to 6V, offering a 1.1A minimum current limit. Packaged in a DFN-8 surface-mount format with gold contact plating, suitable for tape and reel packaging. RoHS and REACH SVHC compliant.
Diodes AP7361-28FGE-7 technical specifications.
| Accuracy | 1% |
| Package/Case | DFN |
| Contact Plating | Gold |
| Dropout Voltage | 500mV |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Reach SVHC Compliant | Yes |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7361-28FGE-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
