
Fixed positive LDO regulator with a 3.3V output voltage and 1A maximum output current. Features a low 500mV dropout voltage and 1% accuracy. Operates with input voltages from 2.2V to 6V, offering a maximum power dissipation of 1.1W. This surface mount component is housed in a TO-261-4 package with tin, matte contact plating and is RoHS and REACH SVHC compliant.
Diodes AP7361-33ER-13 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-261-4 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 500mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 70uA |
| Reach SVHC Compliant | Yes |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Series | AP7361 |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7361-33ER-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
