
Fixed positive LDO regulator offering a stable 3.3V output voltage with 1A maximum output current. Features a low 0.7V dropout voltage and 1% accuracy, operating from a 2.2V to 6V input range. This CMOS device is housed in a compact DFN-8 package with gold contact plating, suitable for surface mounting. It boasts a high Power Supply Rejection Ratio (PSRR) of 45dB and a low quiescent current of 90µA, with an operating temperature range of -40°C to 85°C.
Diodes AP7361-33FGE-7 technical specifications.
| Accuracy | 1% |
| Package/Case | DFN |
| Contact Plating | Gold |
| Height | 0.58mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 90uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7361-33FGE-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
