
Fixed positive linear voltage regulator, 1.8V output, with a maximum output current of 1.5A. Features a 190mV dropout voltage and 1.5% accuracy. Operates from a 2.2V to 5.5V input voltage range. Packaged in a TO-252-3 surface mount case with tin contact plating. Offers a Power Supply Rejection Ratio (PSRR) of 61dB and a quiescent current of 1mA.
Diodes AP7363-18D-13 technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-252-3 |
| Contact Plating | Tin |
| Dropout Voltage | 190mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.139332oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7363-18D-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
