
Fixed positive linear voltage regulator offering a stable 2.5V output with a low 190mV dropout voltage at 1.5A output current. Features 1.5% output voltage accuracy and a high 65dB power supply rejection ratio. Designed for surface mounting in a TO-252-3 package with tin matte contact plating. Operates across a wide temperature range of -40°C to 85°C, with a maximum input voltage of 5.5V.
Diodes AP7363-25D-13 technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-252-3 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 190mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.139332oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7363-25D-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.