The AP7363-33E-13 is a fixed linear voltage regulator with a nominal output voltage of 3.3V and a maximum output current of 1.5A. It operates over a wide input voltage range of 2.7 to 5.5V and has a dropout voltage of 0.19V at 1.5A. The device is packaged in a SOT-223 package and has an operating temperature range of -40 to 125°C.
Diodes AP7363-33E-13 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 3.5 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| Output Current1-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.19 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Dropout Voltage1-Max | 0.28 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP7363-33E-13 to view detailed technical specifications.
No datasheet is available for this part.