Fixed Positive LDO Regulator, 800mV output voltage, 600mA maximum output current, and 0.6V dropout voltage. Features 2% accuracy, 65dB PSRR, and 80µA quiescent current. Operates from a 2V to 6V input voltage range, with a maximum operating temperature of 85°C. Packaged in a SOT-223-3 surface mount case with tin, matte contact plating.
Diodes AP7365-08EG-13 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223-3 |
| Contact Plating | Tin, Matte |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 800mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7365-08EG-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
