
Fixed positive LDO regulator offering a 2V output voltage with 600mA maximum output current. Features a low 0.6V dropout voltage and 2% accuracy. Operates from a 2V to 6V input voltage range with a quiescent current of 80µA. Packaged in a 5-pin SOT-25 surface mount configuration, this CMOS regulator is RoHS and REACH SVHC compliant.
Diodes AP7365-20WG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-25 |
| Contact Plating | Tin, Matte |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Min Output Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7365-20WG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.