
Fixed positive linear voltage regulator, 2.5V output voltage, 600mA maximum output current, and 0.4V dropout voltage. Features 2% output voltage accuracy, 65dB power supply rejection ratio (PSRR), and 80µA quiescent current. Operates with input voltages from 2V to 6V, within a -40°C to 85°C temperature range. Packaged in a 5-pin SOT-25 (PDSO5) surface mount configuration with tin, matte contact plating. RoHS and REACH SVHC compliant.
Diodes AP7365-25WG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-25 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7365-25WG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
