
Fixed positive linear voltage regulator (LDO) offering a stable 3.9V output with 600mA maximum output current. Features a low 0.4V dropout voltage and 2% accuracy, operating from a 2V to 6V input range. This CMOS device is housed in a SOT-223R (TO-261-4) surface mount package with tin-matte contact plating. Ideal for applications requiring efficient power management, it boasts a 65dB PSRR and 80µA quiescent current, with a wide operating temperature range of -40°C to 85°C.
Diodes AP7365-39ERG-13 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-261-4 |
| Contact Plating | Tin, Matte |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Min Output Voltage | 3.9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 3.9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7365-39ERG-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
