Fixed positive LDO regulator offering a stable 3.3V output with a maximum output current of 0.15A. Features a wide input voltage range from 3.5V to 24V, with an absolute maximum of 30V. Operates with a nominal dropout voltage of 1.05V and a maximum of 1.5V. Housed in a 5-terminal R-PDSO-G5 package with dimensions of 1.6mm width and 3mm length. Supports an operating temperature range of -40°C to 125°C.
Diodes AP7380-33W5-7 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 3.267 |
| Output Voltage1-Max | 3.333 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.05 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 30 |
| Dropout Voltage1-Max | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP7380-33W5-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.