
Fixed positive linear voltage regulator, 5V output, 100mA maximum output current. Features 5% accuracy, 20V maximum input voltage, and a 5mA quiescent current. SOP package with tin, matte contact plating, suitable for surface mount applications. Operates within a -20°C to 85°C temperature range.
Diodes AP78L05SG-13 technical specifications.
| Accuracy | 5% |
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | 20V |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.00261oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP78L05SG-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
