
5V fixed positive linear voltage regulator, offering 100mA output current with 5% accuracy. Features a SOT-89-3 surface mount package, operating from a 7V to 20V input range. This RoHS compliant component boasts a 62dB PSRR and a quiescent current of 5mA, suitable for applications within a -20°C to 85°C temperature range.
Diodes AP78L05YG-13 technical specifications.
| Accuracy | 5% |
| Package/Case | SOT-89-3 |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004603oz |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP78L05YG-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
