Fixed positive linear voltage regulator, 8V output voltage, 100mA maximum output current. Features 5% accuracy, 46dB PSRR, and 5.5mA quiescent current. Operates with input voltages from 10.5V to 23V. Surface mountable in a 1.5mm height, 4.95mm length, 3.9mm width SOP package with tin matte contact plating. Suitable for operation between -20°C and 85°C.
Diodes AP78L08SG-13 technical specifications.
| Accuracy | 5% |
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Input Voltage | 23V |
| Min Input Voltage | 10.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 100mA |
| Min Output Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 46dB |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.030018oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP78L08SG-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
