
Fixed positive linear voltage regulator, 8V output voltage, 100mA maximum output current. Features 10.5V to 23V input voltage range and 5% accuracy. Surface mountable in a SOT-89 package with tin, matte contact plating. Operates from -20°C to 85°C with a quiescent current of 5.5mA. RoHS compliant and lead-free.
Diodes AP78L08YG-13 technical specifications.
| Accuracy | 5% |
| Package/Case | SOT-89 |
| Contact Plating | Tin, Matte |
| Height | 2.48mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Input Voltage | 23V |
| Min Input Voltage | 10.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 100mA |
| Min Output Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 46dB |
| Quiescent Current | 5.5mA |
| RoHS Compliant | Yes |
| Weight | 0.001834oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP78L08YG-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
