
12V positive fixed output linear voltage regulator, offering 100mA output current with 5% accuracy. Features a maximum input voltage of 27V and a minimum input voltage of 14.5V. This surface mount device is housed in a compact SOP package with tin, matte contact plating, measuring 4.95mm in length, 3.9mm in width, and 1.5mm in height. Operating temperature range is -20°C to 85°C, with a quiescent current of 3mA and a PSRR of 54dB. Lead-free and RoHS compliant.
Diodes AP78L12SG-13 technical specifications.
| Accuracy | 5% |
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Input Voltage | 27V |
| Min Input Voltage | 14.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 100mA |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 3mA |
| RoHS Compliant | Yes |
| Weight | 0.030018oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP78L12SG-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
