Diodes AP8800AWT-7 technical specifications.
| Package/Case | SOT-23-5 |
| Contact Plating | Tin, Matte |
| Dimming | Analog, PWM |
| Efficiency | 95% |
| Frequency | 600kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 370mA |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP8800AWT-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
