
Surface mount DC/DC controller and regulator with adjustable or fixed output voltage up to 30V. Features a 600kHz maximum switching frequency, 92% efficiency, and a high output current of 350mA. Operates within an 8V to 28V input voltage range and offers analog and PWM dimming control. Packaged in a GREEN MSOP-8 for tape and reel deployment.
Diodes AP8800M8G-13 technical specifications.
| Package/Case | MSOP |
| Dimming | Analog, PWM |
| Efficiency | 92% |
| Frequency | 500kHz |
| Height | 0.95mm |
| High Level Output Current | 350mA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Voltage | 30V |
| Min Output Voltage | -3V |
| Max Supply Current | 30uA |
| Max Supply Voltage | 28V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Current per Channel | 350mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 600kHz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP8800M8G-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
