
Surface mount DC/DC controller and regulator featuring a 500mA output current and a maximum switching frequency of 500kHz. Operates with input voltages from 8V to 48V, delivering a fixed 50V output. Achieves up to 92% efficiency and supports analog and PWM dimming. Packaged in an MSOP-8, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 105°C.
Diodes AP8801M8G-13 technical specifications.
| Package/Case | MSOP |
| Current Rating | 500mA |
| Dimming | Analog, PWM |
| Efficiency | 92% |
| Frequency | 625kHz |
| High Level Output Current | 500mA |
| Lead Free | Lead Free |
| Max Input Voltage | 48V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 48V |
| Max Supply Current | 120uA |
| Max Supply Voltage | 48V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Current per Channel | 500mA |
| Output Type | Fixed |
| Output Voltage | 50V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 500kHz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP8801M8G-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
