
SOP-8 surface mount DC/DC controller and regulator featuring adjustable output voltage from -300mV to 50V. Delivers up to 500mA output current with a maximum switching frequency of 500kHz. Operates from an 8V to 48V input voltage range, achieving up to 92% efficiency. Suitable for analog and PWM dimming applications, with a maximum operating temperature of 105°C.
Diodes AP8801SG-13 technical specifications.
| Package/Case | SOP |
| Dimming | Analog, PWM |
| Efficiency | 92% |
| Frequency | 625kHz |
| Height | 1.5mm |
| High Level Output Current | 500mA |
| Length | 4.95mm |
| Max Input Voltage | 48V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 50V |
| Min Output Voltage | -300mV |
| Max Supply Current | 120uA |
| Max Supply Voltage | 48V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Current per Channel | 500mA |
| Output Type | Adjustable |
| Output Voltage | 50V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 500kHz |
| Weight | 0.005044oz |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP8801SG-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
