
Voltage-mode switching regulator with 1A output current and adjustable/fixed output voltage up to 50V. Features a 500kHz maximum switching frequency, 92% efficiency, and a wide input voltage range of 8V to 48V. Housed in a compact 3x3mm DFN-10 surface-mount package. Operates across a temperature range of -40°C to 105°C.
Diodes AP8802FNG-7 technical specifications.
| Package/Case | DFN |
| Dimming | Analog, PWM |
| Efficiency | 92% |
| Frequency | 700kHz |
| Height | 0.58mm |
| High Level Output Current | 1A |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 48V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 48V |
| Max Supply Current | 120uA |
| Max Supply Voltage | 48V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 50V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 500kHz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP8802FNG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
