Adjustable DC/DC switching regulator with a maximum output current of 1A and a maximum output voltage of 50V. Features a wide input voltage range from 8V to 60V and operates with a switching frequency up to 700kHz. Offers high efficiency up to 92% and supports analog and PWM dimming. Packaged in a lead-free, RoHS-compliant SOIC package for surface mounting.
Diodes AP8802HSP-13 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Dimming | Analog, PWM |
| Efficiency | 92% |
| Frequency | 700kHz |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 50V |
| Min Output Voltage | -300mV |
| Max Supply Voltage | 60V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 500kHz |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP8802HSP-13 to view detailed technical specifications.
No datasheet is available for this part.