
SOP-8 package switching regulator, voltage-mode DC/DC controller. Features 1A output current, adjustable or fixed output voltage up to 50V, and a maximum input voltage of 48V. Operates with a switching frequency up to 500kHz and offers up to 92% efficiency. Surface mountable with tin, matte contact plating, this lead-free component is RoHS and REACH SVHC compliant.
Diodes AP8802SG-13 technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Dimming | Analog, PWM |
| Efficiency | 92% |
| Frequency | 700kHz |
| Height | 1.5mm |
| High Level Output Current | 1A |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Input Voltage | 48V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 50V |
| Min Output Voltage | -300mV |
| Max Supply Current | 120uA |
| Max Supply Voltage | 48V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 50V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 500kHz |
| Weight | 0.005044oz |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP8802SG-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
