
SOP-8 packaged DC/DC switching regulator, voltage-mode control, capable of 1A output current. Features adjustable and fixed output voltage up to 50V, with a minimum output voltage of -300mV. Operates with input voltages from 8V to 48V, and a maximum supply voltage of 48V. Achieves up to 92% efficiency with a switching frequency of 700kHz. Supports analog and PWM dimming, with a maximum operating temperature of 105°C. RoHS compliant and lead-free.
Diodes AP8802SPG-13 technical specifications.
| Package/Case | SOP |
| Dimming | Analog, PWM |
| Efficiency | 92% |
| Frequency | 700kHz |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Input Voltage | 48V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 50V |
| Min Output Voltage | -300mV |
| Max Supply Current | 120uA |
| Max Supply Voltage | 48V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 50V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 500kHz |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP8802SPG-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
