The AP9050FDB-7 is a surface mount diode with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a low operating supply current of 110uA and is packaged in a RoHS compliant DFN-6 package. The diode features gold contact plating and is available in quantities of 3000 per reel. It is compliant with RoHS regulations and does not require radiation hardening.
Diodes AP9050FDB-7 technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 110uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP9050FDB-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.