The AP9101CK-AATRG1 is an industrial-grade IC with a maximum operating temperature of 85°C. It has a single function and a dual terminal position. The device is packaged in a LSSOP-5 package, measuring 1.6mm in width and 3mm in length. It operates within a supply voltage range of 1.5 to 5.5V. The IC is suitable for use in industrial applications.
Diodes AP9101CK-AATRG1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP9101CK-AATRG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.