The APD240VD-E1 is a silicon rectifier diode with a maximum operating temperature of 125°C. It has a maximum reverse voltage rating of 40V and is packaged in a DO-41 axial package. The diode is a single element with two terminals and is compliant with ROHS regulations.
Diodes APD240VD-E1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes APD240VD-E1 to view detailed technical specifications.
No datasheet is available for this part.